Transcend SSD452P 2.5 in 512 GB Internal SSD
- RS Stock No.:
- 240-5562
- Mfr. Part No.:
- TS512GSSD452P
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR5,311.02
FREE delivery for orders over RM 150.00
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
- Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,311.02 |
*price indicative
- RS Stock No.:
- 240-5562
- Mfr. Part No.:
- TS512GSSD452P
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Model Number | SSD452P | |
| Sub Type | SSD | |
| Memory Size | 512GB | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | No | |
| NAND Type | TLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Length | 100mm | |
| Height | 6.8mm | |
| Width | 69.85mm | |
| Standards/Approvals | FCC, CE, BSMI | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Model Number SSD452P | ||
Sub Type SSD | ||
Memory Size 512GB | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade No | ||
NAND Type TLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Length 100mm | ||
Height 6.8mm | ||
Width 69.85mm | ||
Standards/Approvals FCC, CE, BSMI | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 512GB Capacity, SATA III Interface - TS512GSSD452P
This solid state drive offers a robust internal storage solution ideal for various demanding applications. The Transcend 512GB Solid State Drive features 3D TLC NAND technology and a SATA III interface, optimising both speed and efficiency. With dimensions of 100mm x 69.85mm x 6.8mm and weighing just 54g, it is a compact and lightweight option for enhancing your computing experience.
Features & Benefits
• Supports SATA III interface for rapid data transfer speeds
• Utilises advanced 3D TLC NAND technology for increased density
• Built-in DRAM cache for enhanced access speeds
• Intelligent Power Shield safeguards against sudden data loss
• Available with a wide temperature range for reliability in harsh conditions
• Dynamic thermal throttling optimises performance during intense usage
Applications
• Used for high-performance computing in automation systems
• Ideal for gaming setups requiring fast load times
• Suited for consumer electronics demanding reliable storage
• Enhances internal storage solutions for PCs and industrial
What are the performance capabilities in various operating environments?
This drive supports a wide operating temperature of -20°C to 75°C, with an expanded range of -40°C to 85°C, ensuring consistent performance even in extreme conditions. Its endurance rating stands at 3K Programme/Erase cycles, making it suitable for high-demand applications.
How does this drive handle sudden power interruptions?
The integrated Intelligent Power Shield (IPS) safeguards data integrity during unexpected power outages, protecting critical information stored on the SSD.
What efficiency features does this SSD incorporate for energy savings?
It features a power-saving DevSleep mode, significantly reducing power consumption during inactive periods while ensuring immediate availability when needed.
How does the advanced wear-levelling technology contribute to its durability?
With comprehensive global wear-levelling and block management, it distributes write and erase cycles evenly, maximising the lifespan of the NAND flash and reducing the risk of premature failure.
Related links
- Transcend SSD452P 2.5 in 128 GB Internal SSD
- Transcend SSD452P 2.5 in 64 GB Internal SSD
- Transcend SSD452P 2.5 in 256 GB Internal SSD
- Transcend SSD452P-I 2.5 in 64 GB Internal SSD
- Transcend TS512GSSD452P-I 2.5 in 512 GB Internal SSD
- Transcend SSD452P 2.5 in 1 TB Internal SSD
- Transcend 2.5 in 512 GB Internal SSD
- Transcend SSD370 2.5 in 512 GB Internal SSD
