Transcend SSD452P 2.5 in 256 GB Internal SSD
- RS Stock No.:
- 240-5502
- Mfr. Part No.:
- TS256GSSD452P
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR2,909.10
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,909.10 |
*price indicative
- RS Stock No.:
- 240-5502
- Mfr. Part No.:
- TS256GSSD452P
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Memory Size | 256GB | |
| Sub Type | SSD | |
| Model Number | SSD452P | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | No | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 6.8mm | |
| Width | 69.85mm | |
| Standards/Approvals | FCC, CE, BSMI | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Memory Size 256GB | ||
Sub Type SSD | ||
Model Number SSD452P | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade No | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 6.8mm | ||
Width 69.85mm | ||
Standards/Approvals FCC, CE, BSMI | ||
Length 100mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 256GB Capacity, SATA III Interface - TS256GSSD452P
This solid state drive offers efficient storage with a capacity of 256 GB. Designed as a 2.5 inch internal SSD, it combines a lightweight build and compact dimensions of 100 x 69.85 x 6.8mm, making it an excellent choice for various applications in the automation, electronics, and mechanical industries.
Features & Benefits
• Utilises SATA III 6 GB/s interface for efficient data transfer
• Incorporates 3D NAND technology for improved storage density
• Supports up to 90,000 IOPS for high-speed random read operations
• Built-in DRAM cache enhances performance during data access
• Intelligent Power Shield prevents data loss during outages
• Extended operating temperature range ensures reliability in harsh environments
Applications
• Used in industrial automation for enhanced data storage
• Ideal for embedding in electronic devices requiring fast access
• Suitable for mechanical needing reliable data integrity
• Utilised in laptops for increased performance and efficiency
What type of NAND technology does it use, and how does it benefit performance?
The drive uses 3D NAND technology, which allows for improved storage efficiency and durability by stacking layers of NAND flash memory vertically. This advancement leads to faster read and write speeds compared to traditional 2D NAND.
How does the Intelligent Power Shield feature impact data security?
The Intelligent Power Shield (IPS) ensures that data remains protected during power failures by providing temporary power, allowing ongoing processes to complete, thus preventing data corruption.
What endurance rating should I expect from this SSD, and what does it mean for long-term use?
This SSD has an endurance rating of 3K Programme/Erase cycles, indicating it is built to withstand extensive read and write operations over time, making it a durable solution for demanding applications.
What temperatures can it operate in, and what advantages does this offer?
It operates within an extended temperature range of -20°C to 75°C, allowing it to function reliably in diverse environments, which is critical for industrial applications where temperature fluctuations may occur.
Related links
- Transcend SSD452P 2.5 in 64 GB Internal SSD
- Transcend SSD452P 2.5 in 512 GB Internal SSD
- Transcend SSD452P 2.5 in 128 GB Internal SSD
- Transcend SSD452P 2.5 in 1 TB Internal SSD
- Transcend SSD452P-I 2.5 in 64 GB Internal SSD
- Transcend SSD460K 2.5 in 256 GB Internal SSD
- Transcend SSD470K 2.5 in 256 GB Internal SSD
- Transcend SSD230S 2.5 in 256 GB Internal SSD
