Transcend TS1TSSD472K-I 2.5 in 1 TB Internal SSD
- RS Stock No.:
- 174-290
- Mfr. Part No.:
- TS1TSSD472K-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR11,144.67
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,144.67 |
*price indicative
- RS Stock No.:
- 174-290
- Mfr. Part No.:
- TS1TSSD472K-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 1TB | |
| Model Number | TS1TSSD472K-I | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Encryption Level | AES | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 7mm | |
| Length | 100.45mm | |
| Standards/Approvals | No | |
| Width | 69.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 1TB | ||
Model Number TS1TSSD472K-I | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Encryption Level AES | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Height 7mm | ||
Length 100.45mm | ||
Standards/Approvals No | ||
Width 69.85mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Storage Capacity, 2.5 in Form Factor - TS1TSSD472K-I
This SSD delivers high-capacity solid-state storage for industrial systems requiring robust internal data retention. Designed for integration into equipment that supports a 2.5 in drive, it provides a large 1TB flash volume and is suitable for applications exposed to wide temperature ranges and continuous operation in automation and electronics environments.
Features and Benefits:
• SATA III 6Gb/s Interface for fast sustained transfer rates • AES encryption for on-drive data protection • 3D NAND flash offering improved endurance and density • Industrial-grade construction for prolonged operational life • Operates from -40°C to 85°C for harsh-environment reliability
Applications
• Suitable for factory automation controllers requiring secure storage • Ideal for embedded electronics in transportation systems • Used for data logging in high-temperature industrial equipment • Can be used for edge computing nodes in electrical control cabinets
What form factor and mounting thickness does it use?
It fits a 2.5 in form factor with a 7mm height suitable for common drive bays and Compact enclosures.
How does it handle temperature extremes during continuous operation?
The device is rated to function across -40°C to 85°C, enabling use in both low-temperature storage and high-temperature process environments.
What type of NAND memory underpins its storage capability?
The drive uses 3D NAND technology to achieve the 1TB capacity while maintaining write endurance characteristics appropriate for industrial workloads.
Is the drive intended for internal or external installation?
It is designed for internal implementation within host systems that support SATA connections.
What are the physical footprint dimensions relevant to chassis integration?
The drive measures 100.45mm in length and 69.85mm in width for planning mechanical accommodation.
Related links
- Transcend TS1TSSD472K 2.5 in 1 TB Internal SSD
- Transcend SSD470K-I 2.5 in 1 TB Internal SSD
- Transcend TS1TSSD452P-I 2.5 in 1 TB Internal SSD
- Transcend TS1TSSD470P-I 2.5 in 1 TB Internal SSD
- Transcend 2.5 in 1 TB Internal SSD
- Transcend SSD230S 2.5 in 1 TB Internal SSD
- Transcend SSD460K 2.5 in 1 TB Internal SSD
- Transcend SSD470K 2.5 in 1 TB Internal SSD
