Transcend TS1TSSD470P-I 2.5 in 1 TB Internal SSD
- RS Stock No.:
- 175-190
- Mfr. Part No.:
- TS1TSSD470P-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR9,333.71
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,333.71 |
*price indicative
- RS Stock No.:
- 175-190
- Mfr. Part No.:
- TS1TSSD470P-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Model Number | TS1TSSD470P-I | |
| Product Type | SSD | |
| Memory Size | 1TB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Self-Destruct | No | |
| Encryption Level | AES-256 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 69.85mm | |
| Length | 100.45mm | |
| Height | 7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Model Number TS1TSSD470P-I | ||
Product Type SSD | ||
Memory Size 1TB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Self-Destruct No | ||
Encryption Level AES-256 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 69.85mm | ||
Length 100.45mm | ||
Height 7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 1TB Capacity, SATA III Interface - TS1TSSD470P-I
This solid state drive offers robust and efficient storage within a compact 2.5-inch form factor. The Transcend SSD 470P is designed for internal use, providing 1TB of data capacity and optimised performance through a SATA III interface. With a temperature range of -40 to +85°C, this internal SSD is particularly suitable for industrial applications, ensuring reliability even under challenging conditions.
Features & Benefits
• Utilises 3D TLC NAND technology for improved performance
• Sequential read speeds reach up to 560MB/s for quick data access
• Built-in DRAM cache enhances overall operational efficiency
• Power Loss Protection safeguards data during unexpected outages
• Designed for wide temperature operations, ideal for industrial use
• Robust construction ensures durability in demanding environments
Applications
• Suitable for automation systems requiring reliable data storage
• Ideal for electronics that demand quick data access
• Used in electrical and mechanical systems for robust performance
• Fits in various devices requiring a compact internal storage solution
• For needing stable operation under extreme temperatures
How does the thermal management of this device enhance its performance?
The thermal management features, including dynamic thermal throttling, ensure optimal performance by adjusting the read/write speeds according to the operational temperature. This extends the lifespan of the SSD while maintaining data integrity.
What kind of data protection measures does it include?
The drive incorporates Power Loss Protection, which prevents data loss by ceasing write operations when power is about to fail, ensuring that firmware and stored data are not compromised during sudden outages.
Can this SSD handle high-speed data transfer during intensive tasks?
Yes, with a sequential write speed of up to 520MB/s and robust DRAM cache, it effectively manages high-speed data transfers, making it suitable for demanding applications that require rapid data processing.
Related links
- Transcend TS1TSSD470P 2.5 in 1 TB Internal SSD
- Transcend SSD470K-I 2.5 in 1 TB Internal SSD
- Transcend TS1TSSD452P-I 2.5 in 1 TB Internal SSD
- Transcend TS1TSSD472K-I 2.5 in 1 TB Internal SSD
- Transcend 2.5 in 1 TB Internal SSD
- Transcend SSD230S 2.5 in 1 TB Internal SSD
- Transcend SSD460K 2.5 in 1 TB Internal SSD
- Transcend SSD470K 2.5 in 1 TB Internal SSD
