Transcend SSD470K-I 2.5 in 1 TB Internal SSD
- RS Stock No.:
- 262-9708
- Mfr. Part No.:
- TS1TSSD470K-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR8,815.74
FREE delivery for orders over RM 150.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,815.74 |
*price indicative
- RS Stock No.:
- 262-9708
- Mfr. Part No.:
- TS1TSSD470K-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Model Number | SSD470K-I | |
| Memory Size | 1TB | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D TLC | |
| Self-Destruct | No | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 100mm | |
| Height | 6.8mm | |
| Standards/Approvals | No | |
| Width | 69.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Model Number SSD470K-I | ||
Memory Size 1TB | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D TLC | ||
Self-Destruct No | ||
Interface Type SATA III | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 100mm | ||
Height 6.8mm | ||
Standards/Approvals No | ||
Width 69.85mm | ||
RoHS Status: Exempt
Transcend Solid State Drive, 1TB Capacity, SATA III Interface - TS1TSSD470K-I
This solid state drive is an internal 2.5 inch SSD featuring advanced 3D TLC NAND technology. With a storage capacity of 1TB, it provides reliable performance in demanding environments. Measuring 100mm x 69.85mm x 6.8mm and weighing 54g, it is designed to function efficiently across a temperature range of -40 to +85°C.
Features & Benefits
• Utilises SATA III 6GB/s interface for fast data transfer
• 3D NAND technology improves storage efficiency and speed
• 3K Programme/Erase cycles ensure durability in use
• Integrated DRAM cache accelerates access times
• Designed for extreme temperature resilience
• Power Shield technology minimises risks of data corruption
Applications
• For automation systems requiring reliable data storage
• Suitable for electronic devices needing high-speed data access
• Ideal for electrical and mechanical operating in extreme conditions
• Used in industrial settings where robust performance is essential
What is the endurance of this drive under typical workloads?
The drive is rated for 3K Programme/Erase cycles, making it suitable for tasks involving frequent read and write operations, providing a balance of performance and longevity.
How does the heat tolerance improve operability?
With an operating temperature range of -40 to +85°C, it offers significant flexibility, maintaining performance in harsh conditions often found in industrial applications.
What differentiates this model from standard SSDs?
It provides advanced features such as 3D NAND technology and a DRAM cache, ensuring faster data access and enhanced reliability, particularly for users in critical applications.
How does the design impact installation in various equipment?
The compact 2.5 inch form factor allows for easy integration into a variety of systems, making it a versatile choice for numerous electronic and industrial applications.
What mechanisms are in place to prevent data loss during power issues?
The Power Shield technology safeguards data integrity, minimising risks from unexpected power outages by protecting the drive during critical data transfers.
Related links
- Transcend SSD470K-I 2.5 in 4 TB Internal SSD
- Transcend SSD470K-I 2.5 in 2 TB Internal SSD
- Transcend SSD470K 2.5 in 1 TB Internal SSD
- Transcend SSD470K-I 2.5 in 256 GB Internal SSD
- Transcend SSD470K-I 2.5 in 128 GB Internal SSD
- Transcend SSD470K-I 2.5 in 512 GB Internal SSD
- Transcend TS1TSSD472K-I 2.5 in 1 TB Internal SSD
- Transcend TS1TSSD452P-I 2.5 in 1 TB Internal SSD
