Transcend TS1TSSD470N 2.5 in 1 TB Internal SSD
- RS Stock No.:
- 175-206
- Mfr. Part No.:
- TS1TSSD470N
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR8,369.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,369.50 |
*price indicative
- RS Stock No.:
- 175-206
- Mfr. Part No.:
- TS1TSSD470N
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Model Number | TS1TSSD470N | |
| Memory Size | 1TB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D TLC | |
| Self-Destruct | No | |
| Encryption Level | AES-256 | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 69.85mm | |
| Length | 100mm | |
| Standards/Approvals | No | |
| Height | 6.8mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Sub Type SSD | ||
Model Number TS1TSSD470N | ||
Memory Size 1TB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D TLC | ||
Self-Destruct No | ||
Encryption Level AES-256 | ||
Interface Type SATA III | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Width 69.85mm | ||
Length 100mm | ||
Standards/Approvals No | ||
Height 6.8mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 1TB Capacity, SATA III Interface - TS1TSSD470N
This solid state drive (SSD) offers a compact 2.5-inch form factor, providing high-performance storage solutions for users in various fields such as automation and electronics. With a capacity of 1TB, it combines efficiency and reliability, featuring advanced 3D TLC NAND technology. Measuring 100 x 69.85 x 6.8mm and weighing only 54g, it seamlessly integrates into laptops and industrial applications.
Features & Benefits
• Enhanced speed with SATA III 6GB/s interface for swift data transfer
• 3D TLC NAND technology ensures improved durability and lifespan
• Built-in DDR3 DRAM cache to accelerate read and write speeds
• Supports TRIM command and dynamic thermal throttling for optimised performance
• Advanced bad block management enhances data integrity and reliability
• Wide temperature range (-40 to +85°C) suitable for industrial environments
Applications
• Ideal for upgrading internal SSD for laptops
• Suitable for industrial requiring high durability
• Works effectively in automation systems demanding fast data access
• For electronic devices needing reliable storage solutions
What performance metrics can be expected from this drive?
This SSD provides a sequential read speed of up to 560MB/s and a write speed of 510MB/s, ensuring quick access to data and efficient file transfers suitable for various applications.
How does the temperature range affect the drive's functionality?
The device operates optimally between -40°C and 85°C, making it particularly beneficial for environments with extreme temperatures, ensuring reliability in industrial settings.
What technology is used to manage data on the drive?
It employs global wear levelling, which optimally distributes write and erase cycles across memory cells, thus extending the overall lifespan and performance of the SSD.
Related links
- Transcend 2.5 in 1 TB Internal SSD
- Transcend SSD230S 2.5 in 1 TB Internal SSD
- Transcend SSD460K 2.5 in 1 TB Internal SSD
- Transcend SSD470K 2.5 in 1 TB Internal SSD
- Transcend SSD452P 2.5 in 1 TB Internal SSD
- Transcend SSD452K2 2.5 in 1 TB Internal SSD
- Transcend SSD420 2.5 in 1 TB Internal SSD
- Transcend TS1TSSD452K 2.5 in 1 TB Internal SSD
