Makita GA9020kd GA9020 Brushed 230 mm 2.2 kW
- RS Stock No.:
- 705-4811
- Mfr. Part No.:
- GA9020KD/2
- Manufacturer:
- Makita
Subtotal (1 unit)*
MYR1,520.58
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,520.58 |
*price indicative
- RS Stock No.:
- 705-4811
- Mfr. Part No.:
- GA9020KD/2
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Angle Grinder | |
| Disc Size | 230mm | |
| Sound Level | 3dBA | |
| Speed | 6000rpm | |
| Voltage | 240V | |
| Vibration Level | 1.5m/s² | |
| Power Rating | 2.2kW | |
| Motor Type | Brushed | |
| Spindle Size | M14 x 2 mm | |
| Cable Length | 473mm | |
| Overall Length | 473mm | |
| Model Number | GA9020kd | |
| Series | GA9020 | |
| Weight | 8.05kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Angle Grinder | ||
Disc Size 230mm | ||
Sound Level 3dBA | ||
Speed 6000rpm | ||
Voltage 240V | ||
Vibration Level 1.5m/s² | ||
Power Rating 2.2kW | ||
Motor Type Brushed | ||
Spindle Size M14 x 2 mm | ||
Cable Length 473mm | ||
Overall Length 473mm | ||
Model Number GA9020kd | ||
Series GA9020 | ||
Weight 8.05kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Makita Angle Grinder, 6000rpm Speed, 2200W - GA9020KD/2
The Makita GA9020 angle grinder is a durable corded tool designed for various metalwork and DIY tasks. It features a disc size of 230mm and a no-load speed of 6600rpm, making it suitable for intensive applications. The tool is powered by a brushed motor at 2200W, ensuring longevity with its anti-dust build and improved heat resistance.
Features & Benefits
• Corded design provides a steady power supply
• 230mm disc size enables wider cutting capabilities
• Brushed motor ensures consistent performance for multiple applications
• Enhanced heat resistance extends the tool's lifespan
• Anti-dust structure protects internal components
• Soft grip handle offers comfort during prolonged use
Applications
• Suitable for cutting metal and masonry materials
• Ideal for grinding and polishing tasks
• Well-suited for heavy-duty work in construction
• Useful for automotive repair jobs
• Great for DIY enthusiasts working on home projects
Can it handle rigorous tasks without overheating?
Yes, it is designed with enhanced heat resistance to minimise the risk of overheating.
How does the soft grip enhance user comfort?
The soft grip reduces vibrations and provides a comfortable hold, allowing for improved control during extended tasks.
Related links
- Makita GA9020kd GA9020 Brushed 230 mm 2 kW
- DeWALT DWE492 Brushed 230 mm 2.2 kW
- Bosch GWS 2200 P GWS 2200 P Brushed 230 mm 2.2 kW
- DeWALT DWE492-B1 DWE492 Brushed 230 mm 2.2 kW
- DeWALT DWE492K-GB DWE Brushed 230 mm 2.2 kW
- DeWALT DWE492K-LX DWE Brushed 230 mm 2.2 kW
- Makita GN9090N/2 230 mm 2.2 kW
- Makita GA9090N/1 230 mm 2.2 kW
