DeWALT DWE492-B1 DWE492 Brushed 230 mm 2.2 kW

Subtotal (1 unit)*

MYR793.53

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR793.53

*price indicative

RS Stock No.:
799-173
Mfr. Part No.:
DWE492-B1
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Switch Type

Trigger

Disc Size

230mm

Product Type

Angle Grinder

Speed

6600rpm

Power Rating

2.2kW

Motor Type

Brushed

Model Number

DWE492-B1

Series

DWE492

Weight

5.1kg

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy