DeWALT DWE492K-GB DWE Brushed 230 mm 2.2 kW
- RS Stock No.:
- 124-8938
- Mfr. Part No.:
- DWE492K-GB
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR1,272.70
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,272.70 |
*price indicative
- RS Stock No.:
- 124-8938
- Mfr. Part No.:
- DWE492K-GB
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Size | 230mm | |
| Product Type | Angle Grinder | |
| Speed | 6600rpm | |
| Voltage | 240V | |
| Motor Type | Brushed | |
| Spindle Size | M14 | |
| Power Rating | 2.2kW | |
| Cable Length | 490mm | |
| Overall Length | 490mm | |
| Model Number | DWE492K-GB | |
| Overall Height | 151mm | |
| Series | DWE | |
| Standards/Approvals | No | |
| Weight | 5.2kg | |
| Overall Width | 200mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Size 230mm | ||
Product Type Angle Grinder | ||
Speed 6600rpm | ||
Voltage 240V | ||
Motor Type Brushed | ||
Spindle Size M14 | ||
Power Rating 2.2kW | ||
Cable Length 490mm | ||
Overall Length 490mm | ||
Model Number DWE492K-GB | ||
Overall Height 151mm | ||
Series DWE | ||
Standards/Approvals No | ||
Weight 5.2kg | ||
Overall Width 200mm | ||
- COO (Country of Origin):
- CN
DeWalt Angle Grinder in Kit box (DWE492K)
The DWE492K angle grinder from DeWalt is an excellent heavy-duty handheld power tool that can be used to cut, polish and remove a range of materials. The DWE492K corded angle grinder features a powerful abrasion protected motor that provides a durable power tool that can be used in a variety of applications, even under tough conditions. This grinder offers an ergonomic two-position side handle that enhances comfort and stability, allowing you to work with precision in a range of tasks. The DWE492K also includes a spindle lock and brush window to allow for brushes and discs to be changed quickly and efficiently, increasing productivity.
Features and benefits
• Heavy-duty design to accommodate a range of applications
• Abrasion protected motor enhancing durability and power
• Two-position ergonomically designed handle for enhanced comfort and control
• Replace discs quickly and efficiently via the spindle lock
• Brush window for quick brush replacement
Applications
Angle Grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stones or metal via various discs that can be securely attached. Small compact size & versatile grinders are ideal for working in tight spaces and can be one-hand operated. With their small size and lightweight construction, they operate at high RPMs. Large and heavy-duty grinders offer more precision when it comes to cutting and is equipped with more powerful motors, although they tend to be heavier and bulkier so always have to be two-hand operated. Depending on the application required, angle grinders are available as either corded or cordless. Corded are ideal for when a constant power supply is needed whereas cordless grinders are battery operated making them ideal for working on the go. Angle grinders are tools designed for and used by professionals such as:
• Builders
• Plumbers
• Electricians
• Roof installers
• Carpenters
• Mechanics
• Engineers
What is included
• DeWalt DWE492K corded angle grinder
• Protective guard
• Inner and outer disc flanges
• Spanner
• Side handle
• Kit box
DeWalt Grinders, Saws & Routers
All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.
What is the voltage rating?
The DWE492K is available in either 240V (1248938) or 110V (1248939).
Does this come with a box?
This DWE492K is shipped with a durable DeWalt carry case allowing you to safely store your grinder when not in use.
DeWalt Grinders, Saws & Routers
All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.
Related links
- DeWALT DWE492K-LX DWE Brushed 230 mm 2.2 kW
- DeWALT DWE492-B1 DWE492 Brushed 230 mm 2.2 kW
- DeWALT DWE492 Brushed 230 mm 2.2 kW
- Bosch GWS 2200 P GWS 2200 P Brushed 230 mm 2.2 kW
- Makita GA9020kd GA9020 Brushed 230 mm 2.2 kW
- DeWALT DWE Brushed 230 mm
- Makita GA9090N/1 230 mm 2.2 kW
- Makita GN9090N/2 230 mm 2.2 kW
