DeWALT DWE492 Brushed 230 mm 2.2 kW
- RS Stock No.:
- 274-2813
- Mfr. Part No.:
- DWE492-QS
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR1,146.50
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,146.50 |
*price indicative
- RS Stock No.:
- 274-2813
- Mfr. Part No.:
- DWE492-QS
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Size | 230mm | |
| Product Type | Grinder | |
| Speed | 6600rpm | |
| Motor Type | Brushed | |
| Power Rating | 2.2kW | |
| Model Number | DWE492 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Size 230mm | ||
Product Type Grinder | ||
Speed 6600rpm | ||
Motor Type Brushed | ||
Power Rating 2.2kW | ||
Model Number DWE492 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Grinder has a powerful motor that is designed to withstand and protect against abrasive particles, ensuring a longer lifespan and robust performance. Additionally, it features a two position side handle for enhanced ease of use, providing flexibility and comfort during operation.
6600 RPM no load speed
Special opening for brush replacement
Spindle lock for quick and easy disc change
Related links
- DeWALT DWE492-B1 DWE492 Brushed 230 mm 2.2 kW
- DeWALT DWE492K-GB DWE Brushed 230 mm 2.2 kW
- DeWALT DWE492K-LX DWE Brushed 230 mm 2.2 kW
- Bosch GWS 2200 P GWS 2200 P Brushed 230 mm 2.2 kW
- Makita GA9020kd GA9020 Brushed 230 mm 2.2 kW
- DeWALT DWE492DUO2 DWE492 230 mm 2200 W
- DeWALT DWE Brushed 230 mm
- DeWALT DWE490-GB DWE490-QS Brushed 230 mm 2 kW
