DeWALT DWE492DUO2 DWE492 230 mm 2200 W
- RS Stock No.:
- 274-2812
- Mfr. Part No.:
- DWE492DUO2-QS
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR1,938.64
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,938.64 |
*price indicative
- RS Stock No.:
- 274-2812
- Mfr. Part No.:
- DWE492DUO2-QS
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Size | 230mm | |
| Switch Type | Trigger | |
| Product Type | Grinder | |
| Speed | 6600rpm | |
| Power Rating | 2200W | |
| Spindle Size | M14 | |
| Model Number | DWE492DUO2 | |
| Standards/Approvals | RoHS | |
| Series | DWE492 | |
| Weight | 5.2kg | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Size 230mm | ||
Switch Type Trigger | ||
Product Type Grinder | ||
Speed 6600rpm | ||
Power Rating 2200W | ||
Spindle Size M14 | ||
Model Number DWE492DUO2 | ||
Standards/Approvals RoHS | ||
Series DWE492 | ||
Weight 5.2kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Angle Grinders Set containing 2 grinders of 2200 W 230 mm grinder and 900 W 125 mm slider switch angle grinder. It is delivered with 2 protective covers, 2 side handles, service key.
M14 spindle thread
0 to 6600 RPM and 0 to 11800 RPM no load speed
