DeWALT DWE493-B1 DWE493 Brushed 180 mm 2.2 kW
- RS Stock No.:
- 799-172
- Mfr. Part No.:
- DWE493-B1
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR787.77
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR787.77 |
*price indicative
- RS Stock No.:
- 799-172
- Mfr. Part No.:
- DWE493-B1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Size | 180mm | |
| Switch Type | Trigger | |
| Product Type | Angle Grinder | |
| Speed | 8500rpm | |
| Power Rating | 2.2kW | |
| Motor Type | Brushed | |
| Model Number | DWE493-B1 | |
| Series | DWE493 | |
| Weight | 6.1kg | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Size 180mm | ||
Switch Type Trigger | ||
Product Type Angle Grinder | ||
Speed 8500rpm | ||
Power Rating 2.2kW | ||
Motor Type Brushed | ||
Model Number DWE493-B1 | ||
Series DWE493 | ||
Weight 6.1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Makita GA7090N/1 180 mm 2.2 kW
- Makita GA7090N/2 180 mm 2.2 kW
- DeWALT DWE492-B1 DWE492 Brushed 230 mm 2.2 kW
- DeWALT DWE492 Brushed 230 mm 2.2 kW
- DeWALT DWE492K-GB DWE Brushed 230 mm 2.2 kW
- DeWALT DWE492K-LX DWE Brushed 230 mm 2.2 kW
- Makita GA9020kd GA9020 Brushed 230 mm 2.2 kW
- Bosch GWS 2200 P GWS 2200 P Brushed 230 mm 2.2 kW
