Makita GA9020kd GA9020 Brushed 230 mm 2 kW

Subtotal (1 unit)*

MYR1,351.05

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,351.05

*price indicative

RS Stock No.:
667-4058
Mfr. Part No.:
GA9020KD/1
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Angle Grinder

Disc Size

230mm

Sound Level

3dBA

Speed

6600rpm

Voltage

110V

Vibration Level

1.5m/s²

Spindle Size

M14 x 2 mm

Power Rating

2kW

Motor Type

Brushed

Model Number

GA9020kd

Series

GA9020

Standards/Approvals

No

Weight

4.7kg

COO (Country of Origin):
JP

Makita Angle Grinder, 6600 rpm Speed, 2kW Wattage - GA9020KD/1


This angle grinder is tailored for heavy-duty applications, offering high performance and efficiency for professionals in the mechanical, electrical, and electronics sectors. With a robust brushed motor, it operates at a speed of 6600rpm, making it suitable for various grinding and cutting tasks. Operating at 110V, this corded angle grinder ensures continuous power for extensive projects, meeting the needs of users seeking durability in their tools.

Features & Benefits


• 230mm disc size enhances cutting efficiency

• Operates at 6600rpm for swift performance on tough materials

• Corded design allows for uninterrupted operation during extended tasks

• Powered by a 2kW brushed motor for effective performance

• Weighs 4.7kg for easy handling and control

• Designed with a BS 4343 plug type for compliance with UK safety standards

Applications


• Cutting metal sheets and rods

• Grinding surfaces in preparation work

• Suitable for masonry tasks and concrete cutting

• Utilised in fabrication shops for various grinding purposes

• Effective in electrical installations for creating clean metal edges

How often should I oil the motor for optimal performance?


Regular maintenance, including oiling, is recommended every few months or as needed based on usage frequency.

What safety features should I consider while operating this tool?


Always wear protective gear, such as gloves and goggles, and ensure the work area is free from hazards before use.

Can it accommodate different types of discs?


Yes, it can be used with various types of discs designed for specific cutting, grinding, and polishing tasks.

Is it suitable for prolonged use?


The corded design and powerful motor allow for extended use without the risk of battery draining, making it a practical choice for long projects.

What should I do if the grinder overheats during operation?


If overheating occurs, switch off the unit and allow it to cool completely before continuing to prevent motor damage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy