Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure, IP55, Light Grey Lid, 1800 x 800 x 800mm
- RS Stock No.:
- 625-149
- Mfr. Part No.:
- 8MF1888-3BR5
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR8,303.19
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,303.19 |
*price indicative
- RS Stock No.:
- 625-149
- Mfr. Part No.:
- 8MF1888-3BR5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 800 mm | |
| External Height | 1800 mm | |
| External Width | 800 mm | |
| External Dimensions | 1800 x 800 x 800mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Series | 8MF18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 800 mm | ||
External Height 1800 mm | ||
External Width 800 mm | ||
External Dimensions 1800 x 800 x 800mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Series 8MF18 | ||
- COO (Country of Origin):
- DE
The Siemens Control panel empty enclosure is expertly designed to meet the stringent standards of IEC 62208. With an impressive IP55 protection class, this model ensures resilience against dust and water ingress, making it suitable for various environments. The robust steel construction offers durability while maintaining a sleek, powder-coated surface that enhances aesthetic appeal. Designed with functionality in mind, this enclosure includes a height-adjustable mounting plate, allowing for flexible installation options. Whether for industrial or commercial applications, this enclosure provides a reliable solution for your control cabinet needs, seamlessly combining performance with modern design principles.
Constructed from durable steel for enhanced longevity
Height-adjustable mounting plate allows for versatile configurations
Featuring a sleek, powder-coated finish for both protection and aesthetics
Designed to comply with IEC 62208 standards for superior safety
IP55 rated for reliable dust and water resistance
Single door access simplifies maintenance and operation
No ventilation door, ensuring complete enclosure integrity
Compatible for floor mounting, facilitating easy installation
Height-adjustable mounting plate allows for versatile configurations
Featuring a sleek, powder-coated finish for both protection and aesthetics
Designed to comply with IEC 62208 standards for superior safety
IP55 rated for reliable dust and water resistance
Single door access simplifies maintenance and operation
No ventilation door, ensuring complete enclosure integrity
Compatible for floor mounting, facilitating easy installation
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 800mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 600mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 500mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 1000mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 800 x 400mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 1800 x 1200 x 800mm
