Eaton Fuse Switch Disconnector, 3-Pole, 630 A, 630A

Subtotal (1 unit)*

MYR10,486.66

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,486.66

*price indicative

RS Stock No.:
247-872
Mfr. Part No.:
1318542 QSA630-3/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Rear

Switching Voltage

690V

Terminal Type

Screw

Switching Current

630A

Series

QSA

IP Rating

IP00

Minimum Operating Temperature

-25°C

Mechanical Fuse Size

NH3

Fuse Current

630A

Switching Power

375kW

Maximum Operating Temperature

55°C

Auxiliary Contacts Available

No

Standards/Approvals

CE RoHS IEC/EN 60204 VDE 0660 IEC/EN 60947-3 IEC/EN 60947

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton robust fuse switch-disconnector designed for reliable service across a variety of industrial applications. Engineered for rear mounting and constructed to accommodate a maximum current of 630 A, this three-pole unit integrates seamlessly with DIN fuse-links, ensuring both efficiency and safety. With certification for various international standards, it guarantees dependable operation, minimising downtime and maintenance costs. Designed with a focus on environmental resilience, it operates effectively in extreme temperatures, making it ideal for demanding settings. Its innovative design includes features that enhance usability, ensuring that users can operate and maintain it with ease.

Constructed to handle tough industrial environments with a robust design

Allows for flexible mounting positions to suit various installations

Features IP20 protection level, enhancing safety against accidental contact

Meets international certifications, ensuring compliance and reliability

Offers optional stop function for operational precision

Facilitates easy connection with bolt connections for secure installations

Specifically designed for compatibility with NH3 fuse-links for increased versatility

Includes minimal maintenance requirements due to its durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy