Eaton Fuse Switch Disconnector, 3-Pole, 630 A, 630A
- RS Stock No.:
- 244-863
- Mfr. Part No.:
- 1318694 QSA630-3/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR15,018.15
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15,018.15 |
*price indicative
- RS Stock No.:
- 244-863
- Mfr. Part No.:
- 1318694 QSA630-3/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Rear | |
| Switching Voltage | 400V | |
| Switching Current | 630A | |
| Terminal Type | Screw | |
| Series | QSA | |
| IP Rating | IP00, IP20 | |
| Mechanical Fuse Size | NH3 | |
| Switching Power | 375kW | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 630A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021, IEC/EN 60947-3, RoHS conform | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Rear | ||
Switching Voltage 400V | ||
Switching Current 630A | ||
Terminal Type Screw | ||
Series QSA | ||
IP Rating IP00, IP20 | ||
Mechanical Fuse Size NH3 | ||
Switching Power 375kW | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 630A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals ANSI/ESD S20.20:2021, IEC/EN 60947-3, RoHS conform | ||
Auxiliary Contacts Available Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton advanced fuse switch-disconnector from Eaton represents a versatile solution for electrical control and safety. Designed for rear mounting, it provides a reliable way to manage electrical distribution with its robust 3P + N (solid) configuration. With a current rating of 630 A, this unit can efficiently handle significant electrical loads while ensuring compliance with stringent global standards like IEC/EN 60947. Crafted for durability, its insulated enclosure safeguards against environmental factors, making it suitable for varied installation contexts. This product not only ensures operational safety with its reliable connections but also offers remarkable ease of installation and maintenance, underpinned by clearly defined instructions. The temperature range specifications enable usage in diverse conditions, presenting a trusted option for industrial settings.
Meets RoHS certification, ensuring eco-friendliness
Constructed with a high degree of protection for safe operation
Adaptable mounting capabilities for enhanced installation flexibility
Compatible with DIN fuse-links, promoting versatile connectivity
Designed to withstand abnormal heat/fire scenarios for added safety
Capable of managing high operational power needs efficiently
Features auxiliary contacts for user-defined functionalities
Related links
- Eaton Fuse Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 630 A, 630A
- Eaton Switch Disconnector 630 A, 630A
- Eaton Switch Disconnector 630 A, 630A
- ABB Fuse Switch Disconnector 630 A, 630A
- Schneider Electric Fuse Switch Disconnector 630 A, 630A
- ABB Switch Disconnector 630 A, 630A
- Schneider Electric Switch Disconnector 630 A, 630A
