Eaton Fuse Switch Disconnector, 3-Pole, 63 A, 63A

Subtotal (1 unit)*

MYR3,056.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,056.15

*price indicative

RS Stock No.:
247-633
Mfr. Part No.:
1320207 QSA63N0-00/3+P
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Rear

Electrical Phase

3

Switching Voltage

690V

Switching Current

63A

IP Rating

IP20, IP00

Fuse Current

63A

Minimum Operating Temperature

-25°C

Switching Power

30kW

Mechanical Fuse Size

NH00

Maximum Operating Temperature

55°C

Standards/Approvals

CE IEC/EN 60947, IEC/EN 60947-3, IEC/EN 60204, RoHS, VDE 0660

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton high-performance fuse switch-disconnector stands out for its reliability and robust design, enabling seamless integration into various applications. Engineered for efficient power management, it is ideal for environments demanding rigorous electrical specifications. Its three-pole configuration allows for versatile mounting options, ensuring optimal installation flexibility. The device is expertly crafted to handle electrical currents effectively while maintaining safety compliance, making it a prime choice for industrial settings. With advanced thermal stability features and a durable construction, it guarantees longevity in demanding conditions, whether mounted on pillars or rear-mounted as per your configuration needs.

Designed for three-pole configuration, enhancing versatility in applications

Constructed for rear mounting, offering space-efficient installation options

Robust design to ensure reliable performance in challenging environments

Incorporates advanced thermal management for efficient heat dissipation

Compatible with DIN fuse-links, ensuring wider usability

Features IP00 and IP20 degrees of protection, providing options based on installation requirements

Maintains compliance with international safety standards like IEC/EN and RoHS

Adaptable for both ground and cable entry types, enhancing installation flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy