Eaton Switch Disconnector, 3 Pole, 100A Max Current
- RS Stock No.:
- 231-934
- Mfr. Part No.:
- 113730 N1-100-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,471.47
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,471.47 |
*price indicative
- RS Stock No.:
- 231-934
- Mfr. Part No.:
- 113730 N1-100-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 100A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 100A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Switch disconnector is a versatile and robust device designed for high-performance applications. Engineered to facilitate reliable operation in unearthed supply systems at voltages up to 690V, it ensures optimal safety and efficiency in electrical installations.
Features IP20 protection
Supports a variety of terminal capacities for flexible connections
Offers shock resistance
Equipped with thermal stability verification for reliable performance
Utilises positive drive mechanism for enhanced operational safety
Supports a variety of terminal capacities for flexible connections
Offers shock resistance
Equipped with thermal stability verification for reliable performance
Utilises positive drive mechanism for enhanced operational safety
Related links
- Eaton Switch Disconnector 63A Max Current
- Eaton Switch Disconnector 125A Max Current
- Eaton Switch Disconnector 100A Max Current, 100A Fuse Current
- Eaton Fuse Switch Disconnector 100A Max Current
- Eaton Fuse Switch Disconnector 100A Max Current, 150A Fuse Current
- Eaton Switch Disconnector 100A Max Current
- Eaton Fuse Switch Disconnector 100A Max Current
- Eaton Switch Disconnector 250A Max Current
