Eaton Switch Disconnector, 3 Pole, 250A Max Current

Subtotal (1 unit)*

MYR5,247.12

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,247.12

*price indicative

RS Stock No.:
230-890
Mfr. Part No.:
113735 N2-250-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Maximum Current

250A

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Switch disconnector represents a pinnacle in circuit protection and operational reliability. With its robust design tailored for demanding industrial environments, it effortlessly integrates into unearthed supply systems up to 690 V. The three-pole configuration accommodates currents up to 250 A, ensuring efficient power distribution.

Meets various international compliance standards for maximum reliability
Features rock solid mechanical function tested over 20 000 operations
Backward compatibility with older configurations for easier upgrades
Offers comprehensive heat dissipation data for effective temperature management
Designed with a smooth handle for effortless operation

Related links