Eaton Switch Disconnector, 3 Pole, 63A Max Current
- RS Stock No.:
- 231-362
- Mfr. Part No.:
- 113729 N1-63-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,134.70
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,134.70 |
*price indicative
- RS Stock No.:
- 231-362
- Mfr. Part No.:
- 113729 N1-63-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 63A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 63A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series switch-disconnector is engineered for robust performance in electrical systems, notably utilising advanced technology to provide reliable and safe operation. Designed with a breaking capacity of 63A, it excels in various applications while ensuring compliance with safety standards. Its modular design features a plug-in unit that simplifies installation and maintenance for engineers and installers alike.
Enhanced UV resistance ensures extended outdoor usage
Part of a comprehensive family of products that can simplify system upgrades
Provides reliable shock resistance for improved operational durability
User friendly setup with detailed installation support provided
Accommodates extensive terminal capacity for versatile wiring configurations
Part of a comprehensive family of products that can simplify system upgrades
Provides reliable shock resistance for improved operational durability
User friendly setup with detailed installation support provided
Accommodates extensive terminal capacity for versatile wiring configurations
Related links
- Eaton Switch Disconnector 63A Max Current
- Eaton Switch Disconnector 63A Max Current, 80A Fuse Current
- Eaton Switch Disconnector 63A Max Current, 20 - 63A Fuse Current
- Eaton Fuse Switch Disconnector 63A Max Current
- Eaton Switch Disconnector 100A Max Current
- Eaton Switch Disconnector 125A Max Current
- Eaton Fuse Switch Disconnector 63A Max Current, 63A Fuse Current
- Eaton Switch Disconnector 63A Max Current, 63A Fuse Current
