Eaton Switch Disconnector, 3-Pole, 125 A, 125A
- RS Stock No.:
- 230-889
- Mfr. Part No.:
- 113731 N1-125-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,123.29
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,123.29 |
*price indicative
- RS Stock No.:
- 230-889
- Mfr. Part No.:
- 113731 N1-125-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Electrical Phase | 3 | |
| Switching Voltage | 690V | |
| Terminal Type | Frame Clamp | |
| Switching Current | 125A | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 125A | |
| Switching Power | 55kW | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE 0160 Part 100, DIN EN 50274/VDE 0106 part 110, IEC 60068-2-30, VDE 0660, VDE 0113, IEC 60068-2-78, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Electrical Phase 3 | ||
Switching Voltage 690V | ||
Terminal Type Frame Clamp | ||
Switching Current 125A | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 125A | ||
Switching Power 55kW | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE 0160 Part 100, DIN EN 50274/VDE 0106 part 110, IEC 60068-2-30, VDE 0660, VDE 0113, IEC 60068-2-78, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | ||
RoHS Status: Exempt
The Eaton Switch disconnector tailored for demanding applications. Designed to handle a rated current of 125A, this three-phase device excels in providing robust performance and reliability in unearthed supply systems operating at up to 690V. Its innovative design guarantees excellent electrical characteristics, ensuring high efficiency and safety standards.
Shock resistant construction enhances reliability in harsh conditions
Positive drive mechanism enhances operational safety
Multiple installation methods provide flexibility for users
Complies with multiple international standards for added assurance
Related links
- Eaton Switch Disconnector 125 A, 125A
- Eaton Switch Disconnector 125 A
- Siemens Switch Disconnector 125 A, 125A
- ABB Fuse Switch Disconnector 125 A, 125A
- Siemens Fuse Switch Disconnector 125 A, 125A
- Eaton Fuse Switch Disconnector 125 A, 125A
- ABB Fuse Switch Disconnector 125 A, 125A
- ABB Fuse Switch Disconnector 125 A, 125A
