Eaton Switch Disconnector, 3 Pole, 160A Max Current
- RS Stock No.:
- 231-363
- Mfr. Part No.:
- 113733 N2-160-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,546.97
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,546.97 |
*price indicative
- RS Stock No.:
- 231-363
- Mfr. Part No.:
- 113733 N2-160-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 160A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 160A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Switch disconnector is engineered for reliability and versatility in electrical applications. This three-pole, 160A device not only ensures optimal performance but also adheres to rigorous international standards. It excels in demanding environments, designed to operate effectively at voltages up to 690V.
Designed for ground and built in mounting options
Optimised for use in unearthed supply systems enhancing flexibility and safety
Designed with exceptional mechanical durability
Requires minimal maintenance
Features effective temperature management for reliable performance across a range of ambient conditions
Optimised for use in unearthed supply systems enhancing flexibility and safety
Designed with exceptional mechanical durability
Requires minimal maintenance
Features effective temperature management for reliable performance across a range of ambient conditions
Related links
- Eaton Switch Disconnector 160A Max Current
- Eaton Switch Disconnector 160A Max Current, 250A Fuse Current
- Eaton Switch Disconnector 160A Max Current, 250A Fuse Current
- Eaton Switch Disconnector 160A Max Current
- Eaton Switch Disconnector 250A Max Current
- Eaton Switch Disconnector 200A Max Current
- Eaton Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Switch Disconnector 160A Max Current, 125A Fuse Current
