Eaton Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current

Subtotal (1 unit)*

MYR782.18

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR782.18

*price indicative

RS Stock No.:
248-761
Mfr. Part No.:
106210 NH-SLS-00/160
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Maximum Current

160A

Fuse Current Rating

160A

COO (Country of Origin):
DE
The Eaton low-voltage h.b.c fuse switch disconnector offers outstanding performance and reliability, designed to meet the rigorous demands of industrial applications. With a robust construction size of NH00, it ensures seamless operation in both horizontal and vertical mounting positions. The unit boasts exceptional features, including a three-pole design and a rated operational current of 160 A, providing optimal safety and functionality for electrical systems. Its user-friendly installation process and adaptability to various connection types highlight its versatility. Furthermore, the device adheres to international standards, including IEC/EN certifications, ensuring compliance for peace of mind. Whether for new installations or upgrading existing systems, this product stands out as a dependable choice for professionals seeking efficiency and efficacy.

Robust three-pole design enhances safety and performance
Suitable for both vertical and horizontal mounting positions
Equipped with exceptional thermal management capabilities
Adaptable to a variety of electrical connection types
Engineered to withstand pollution and climatic variances
Designed for uninterrupted operation with control mode functionality
Integrates seamlessly into existing infrastructure with ease
Compliant with IEC/EN standards for reliability and safety
Features a screw connection for ease of installation
Maximises lifespan with high mechanical operation capabilities

Related links