Eaton Switch Disconnector, 4 Pole, 160A Max Current
- RS Stock No.:
- 231-365
- Mfr. Part No.:
- 113736 N2-4-160-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,111.87
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,111.87 |
*price indicative
- RS Stock No.:
- 231-365
- Mfr. Part No.:
- 113736 N2-4-160-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Maximum Current | 160A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Maximum Current 160A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Switch disconnector is engineered for reliability in critical electrical applications. With a robust four-pole configuration and a 160A rating, it is perfectly suited for demanding environments, providing both safety and performance. The device meets rigorous IEC/EN standards, ensuring compliance and dependability.
Advanced features include a positive drive mechanism
Exceptional lifespan ensures long term service stability
Weather resistant to withstand demanding environmental conditions
Compatibility with various auxiliary devices enhances versatility
Efficient heat dissipation aids in maintaining performance levels
Exceptional lifespan ensures long term service stability
Weather resistant to withstand demanding environmental conditions
Compatibility with various auxiliary devices enhances versatility
Efficient heat dissipation aids in maintaining performance levels
Related links
- Eaton Switch Disconnector 160A Max Current
- Eaton Switch Disconnector 160A Max Current, 250A Fuse Current
- Eaton Switch Disconnector 160A Max Current
- Eaton Switch Disconnector 160A Max Current
- Eaton Switch Disconnector 200A Max Current
- Eaton Switch Disconnector 250A Max Current
- Eaton Switch Disconnector 160A Max Current, 250A Fuse Current
- Eaton Fuse Switch Disconnector 160A Max Current
