Siemens Fuse Switch Disconnector, 3-Pole, 250A
- RS Stock No.:
- 143-567
- Mfr. Part No.:
- 3NP5260-0CB10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR4,749.63
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,749.63 |
*price indicative
- RS Stock No.:
- 143-567
- Mfr. Part No.:
- 3NP5260-0CB10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Plate, Fixed | |
| Electrical Phase | 3 | |
| Switching Voltage | 690V | |
| Terminal Type | Clamp Terminal | |
| Switching Current | 250A | |
| IP Rating | IP00 | |
| Series | SENTRON | |
| Mechanical Fuse Size | NH0-NH1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | UKCA, RoHS, EAC, CE, CCC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Plate, Fixed | ||
Electrical Phase 3 | ||
Switching Voltage 690V | ||
Terminal Type Clamp Terminal | ||
Switching Current 250A | ||
IP Rating IP00 | ||
Series SENTRON | ||
Mechanical Fuse Size NH0-NH1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals UKCA, RoHS, EAC, CE, CCC | ||
- COO (Country of Origin):
- DE
The Siemens 3NP5 Fuse Switch Disconnector is a 3 pole, NH1 model rated at 250 A, designed for assembly and installation on mounting plates. It features high speed closing for efficient operation and is equipped with clamp terminals for secure connections. Additionally, it includes an auxiliary switch at the disconnector, providing one normally open NO and one normally closed NC contact for added functionality and control in electrical applications.
IP00 protection rated
UKCA and CE approved
CCC and EAC approved
Related links
- Siemens Fuse Switch Disconnector 250A
- Siemens Fuse Switch Disconnector 160A
- Siemens Fuse Switch Disconnector 250A, NH1
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector 250 A, 250A
- Siemens Switch Disconnector 250A
- Eaton Fuse Switch Disconnector 250A
- ABB Fuse Switch Disconnector 250A
