Fuse Switch Disconnector, 3 Pole, 250A Max Current

Subtotal (1 unit)*

MYR1,350.65

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,350.65

*price indicative

RS Stock No.:
262-029
Mfr. Part No.:
EBH123TBV1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Maximum Current

250A

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton low voltage switch disconnector epitomises reliability and efficiency in electrical applications. Designed for seamless integration within motor control centres and distribution boards, it expertly handles high current demands with a robust amperage rating of 250 A. With a voltage rating of 690 V and compliance with IEC standards, this device is tailored for both industrial and commercial use. A commendable feature is its horizontal design that accommodates a 100 mm busbar, ensuring flexible installation while facilitating secure connections with sector-shaped conductors. Built with a focus on durability and ease of use, it simplifies maintenance through its accessible design, making it a necessary asset for modern electrical schematics.

Facilitates broad compatibility with sector-shaped conductors
Designed for a three-pole configuration, suitable for varied applications
Incorporates protection against accidental overloads for enhanced safety
Features a degree of protection classified as IP30, ensuring dust protection
Allows for straightforward bottom cable entry for streamlined installation
Optimised for both 100 mm and 60 mm busbar mounting options
Includes a cover grip actuator for intuitive operation
Constructed with a focus on longevity and performance in demanding environments

Related links