Siemens Fuse Switch Disconnector, 3-Pole, 160A
- RS Stock No.:
- 143-549
- Mfr. Part No.:
- 3NP5060-0CB10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR2,071.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,071.34 |
*price indicative
- RS Stock No.:
- 143-549
- Mfr. Part No.:
- 3NP5060-0CB10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Floor | |
| Switching Voltage | 690V | |
| Electrical Phase | 3 | |
| Switching Current | 160A | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20, IP30, IP40 | |
| Mechanical Fuse Size | NH00 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, RoHS, UKCA, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Floor | ||
Switching Voltage 690V | ||
Electrical Phase 3 | ||
Switching Current 160A | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20, IP30, IP40 | ||
Mechanical Fuse Size NH00 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, RoHS, UKCA, EAC | ||
- COO (Country of Origin):
- DE
The Siemens 3NP5 Fuse Switch Disconnector is a versatile 3 pole device designed for NH00 fuse types, rated at 160 A. Optimized for assembly and installation on a mounting plate, it features clamp terminals for secure connections. This model includes high speed closing functionality and comes equipped with an auxiliary switch providing 1 normally open NO and 1 normally closed NC contact.
IP00 protection rated
UKCA and CE approved
CCC and EAC approved
