ABB Fuse Switch Disconnector, 3 Pole, 250A Fuse Current

Subtotal (1 unit)*

MYR5,145.45

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,145.45

*price indicative

RS Stock No.:
235-2052
Mfr. Part No.:
1SCA022854R5690
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Fuse Current Rating

250A

Mechanical Fuse Size

B1-B3

Voltage Rating

500V

COO (Country of Origin):
FI
The ABB Switch Fuse operates on front operated mode with British Standard fuse system. It is base mounted fuse with 3 poles. It has a pistol handle which also includes the shaft. It has lug type terminals with a width of 25 mm.

Pollution degree 3
Handle type pistol handle and shaft included
Switches operating mechanism 12 (between the poles)
Position of line terminals Left In - Right Out
Fuse size B1-B3

Related links