Eaton 20A Panel Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 25V
- RS Stock No.:
- 852-6963
- Mfr. Part No.:
- HTB-54I-R
- Manufacturer:
- Eaton
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 852-6963
- Mfr. Part No.:
- HTB-54I-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Panel Mount Fuse Holder | |
| Number of Poles | 1 | |
| Body Material | Thermoplastic | |
| Compatible Fuse Size | 5 x 20 mm | |
| Standards/Approvals | UL Recognised | |
| Cap Style | Manual | |
| Contact Material | Tin Plated Brass | |
| Series | HTB | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Panel Mount Fuse Holder | ||
Number of Poles 1 | ||
Body Material Thermoplastic | ||
Compatible Fuse Size 5 x 20 mm | ||
Standards/Approvals UL Recognised | ||
Cap Style Manual | ||
Contact Material Tin Plated Brass | ||
Series HTB | ||
- COO (Country of Origin):
- MX
Cooper Bussmann Fuse Holder - HTB Series
Professional range of Cooper Bussmann panel mounted fuse holders from the HTB series.
Panel Monut
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 20A Panel Mount Fuse Holder 25V
- Eaton 16A Panel Mount Fuse Holder 25V
- Eaton 20A Panel Mount Fuse Holder 250V
- Eaton 20A Panel Mount Fuse Holder 250V ac
- Eaton 16A Panel Mount Fuse Holder 25V
- Eaton 30A Panel Mount Fuse Holder 25V
- Eaton 20A In-line Fuse Holder for 5 x 20 mm, 25V
- Eaton 16A Panel Mount Fuse Holder 250V
