Eaton 16A Panel Mount Fuse Holder, 1P-Pole for 20 mm, 25V
- RS Stock No.:
- 852-6957
- Mfr. Part No.:
- HTB-46M-R
- Manufacturer:
- Eaton
Get a bulk buy discount
Add 100 more to save MYR147.20
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR490.69
FREE delivery for orders over RM 150.00
In Stock
- 1,370 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | MYR49.069 | MYR490.69 | - |
| 100 - 240 | MYR47.597 | MYR475.97 | MYR147.20 |
| 250 - 490 | MYR46.123 | MYR461.23 | MYR736.50 |
| 500 - 990 | MYR45.143 | MYR451.43 | MYR1,963.00 |
| 1000 + | MYR44.163 | MYR441.63 | MYR4,906.00 |
*price indicative
- RS Stock No.:
- 852-6957
- Mfr. Part No.:
- HTB-46M-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Panel Mount Fuse Holder | |
| Number of Poles | 1 | |
| Body Material | Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Compatible Fuse Size | 20 mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | VDE: Certificate 136128, Class 6225-01, RoHS, CSA: File 47235, CE | |
| Contact Material | Tin Plated Brass | |
| Series | HTB | |
| Terminal Type | Quick Connect | |
| Cap Style | Manual | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Panel Mount Fuse Holder | ||
Number of Poles 1 | ||
Body Material Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Compatible Fuse Size 20 mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals VDE: Certificate 136128, Class 6225-01, RoHS, CSA: File 47235, CE | ||
Contact Material Tin Plated Brass | ||
Series HTB | ||
Terminal Type Quick Connect | ||
Cap Style Manual | ||
Eaton HTB Series Panel Mount Fuse Holder, 16A Current Rating, 250V Voltage Rating - HTB-46M-R
This panel mount fuse holder is designed for use with 5mm x 20mm fuses, providing reliable and efficient circuit protection for various applications. The holder supports a current rating of 16A and a voltage rating of 250V AC, making it suitable for diverse electrical setups. Crafted from high-temperature, flame-retardant thermoplastic, it ensures durability and safety in operation.
Features & Benefits
• Designed for 5 x 20 mm fuses for versatile use
• Supports a current rating of 16A, ideal for standard applications
• Quick connect terminal type enhances installation efficiency
• High-temperature material meets UL 94 V-0 standards
• Operating temperature range of -55°C to +85°C ensures reliability
Applications
• Ideal for use in automation control panels
• Suitable for electrical machinery requiring circuit protection
• Compatible for installation in mechanical devices with limited space
• Utilised in consumer electronics for improved safety
• Perfect for manufacturing equipment and industrial machinery
What type of mounting options does this fuse holder support?
It accommodates various mounting configurations, including low-profile and high-profile options, enabling flexible installation in panels of varying thicknesses.
Can this fuse holder withstand adverse environmental conditions?
Yes, it is rated IP53, providing protection against dust and moisture, making it suitable for use in challenging conditions.
What materials are used in the construction of this product?
The fuse holder is constructed with tin-plated brass contacts and a flame-retardant thermoplastic body, ensuring durability and safety during operation.
What is the maximum torque rating for securing the fuse holder?
It can withstand a torque of 15 Lb-In when mounted to a panel, ensuring a stable and secure fit during use.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 16A Panel Mount Fuse Holder 25V
- Eaton 20A Panel Mount Fuse Holder 25V
- Eaton 16A Panel Mount Fuse Holder 250V ac
- Eaton 16A Panel Mount Fuse Holder 250V
- Eaton 30A Panel Mount Fuse Holder 25V
- Littelfuse 16A Panel Mount Fuse Holder for 5 x 20 mm, 25V
- Eaton 20A Panel Mount Fuse Holder 250V
- Eaton 20A Panel Mount Fuse Holder 250V ac
