Eaton 20A Panel Mount Fuse Holder, 1P-Pole for 32 mm, 25V

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR27.26

Add to Basket
Select or type quantity
In Stock
  • 116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR27.26-
10 - 24MYR26.452%
25 - 49MYR25.645%
50 +MYR24.888%

*price indicative

RS Stock No.:
852-6932
Mfr. Part No.:
HTB-36I-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Panel Mount Fuse Holder

Number of Poles

1

Body Material

Flame Retardant Thermoplastic

Compatible Fuse Size

32 mm

Standards/Approvals

CE, CSA Certified, RoHS Compliant, SEMKO Certification, UL Recognized, VDE Certified

Terminal Type

Quick Connect

Series

HTB

Contact Material

Tin Plated Brass

Cap Style

Manual

Eaton HTB Series Panel Mount Fuse Holder, 20A Current Rating, 250V AC Voltage Rating - HTB-36I-R


This panel mount fuse holder is designed to accommodate 1/4'' x 1-1/4'' fuses and features a robust build catering to various electrical applications. It is compatible with quick connect terminals and offers a current rating of 20A along with a voltage rating of 250V AC, ensuring it meets essential operational demands for electrical panels.

Features & Benefits


• Accommodates both 1/4'' x 1-1/4'' and 5mm x 20mm fuses

• High-temperature, flame-retardant thermoplastic for safety

• Capable of withstanding 15 Lb-In torque during installation

• IP53 rated for splash-proof protection in specific options

• Tin plated brass construction enhances connectivity and durability

Applications


• Used for electrical panel installations in automation systems

• Fits into various equipment requiring a reliable fuse holder

• Suitable for needing a quick connect fuse holder

• Ideal for use in electrical and mechanical industries

• Serves in environments where 250V AC ratings are necessary

What are the specific temperature limits for effective operation?


The holder operates effectively across a temperature range of -55°C to +85°C, making it versatile for various environments.

How does the installation process accommodate different panel thicknesses?


It supports multiple body configurations, allowing installation through panels with varying thicknesses, simplifying the integration process.

What kind of fuse connectivity options are provided?


The design includes quick connect terminals, offering flexible connection methods for faster and more convenient installations.

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy