Eaton 20A Panel Mount Fuse Holder, 1P-Pole for 1/4 x 1-1/4 in, 250V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR404.91

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
10 - 90MYR40.491MYR404.91
100 - 240MYR39.681MYR396.81
250 - 490MYR38.887MYR388.87
500 - 990MYR38.109MYR381.09
1000 +MYR37.347MYR373.47

*price indicative

RS Stock No.:
852-7011
Mfr. Part No.:
HTB-94I-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Panel Mount Fuse Holder

Current Rating

20A

Voltage

250V

Number of Poles

1

Body Material

Thermoplastic

Compatible Fuse Size

1/4 x 1-1/4 in

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Standards/Approvals

VDE: Certificate 136128, Class 6225-01, CSA: File 47235, RoHS, CE

Contact Material

Tin Plated Brass

Cap Style

Manual

Series

HTB

Cooper Bussmann Fuse Holder - HTB Series


Professional range of Cooper Bussmann panel mounted fuse holders from the HTB series.

Panel Monut

Panel Mounting


CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy