Molex, 200528-0251 1 mm Pitch 25 Way Right Angle FPC Connector, Bottom Contact
- RS Stock No.:
- 684-953
- Mfr. Part No.:
- 200528-0251
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
MYR50,643.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR50,643.23 | MYR16.881 |
*price indicative
- RS Stock No.:
- 684-953
- Mfr. Part No.:
- 200528-0251
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 25 | |
| Product Type | FPC Connector | |
| Contact Material | Copper Alloy | |
| Pitch | 1mm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Bottom Contact | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Minimum Operating Temperature | -25°C | |
| Series | 200528-0251 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Housing Material | Gold, Liquid Crystal Polymer, Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 25 | ||
Product Type FPC Connector | ||
Contact Material Copper Alloy | ||
Pitch 1mm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Bottom Contact | ||
Orientation Right Angle | ||
Voltage 50V | ||
Minimum Operating Temperature -25°C | ||
Series 200528-0251 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Housing Material Gold, Liquid Crystal Polymer, Phosphor Bronze | ||
- COO (Country of Origin):
- VN
The Molex Easy-On FFC/FPC Connector is an advanced connector designed to facilitate seamless connections in electronic applications. Featuring a 1.00mm pitch optimally engineered for right-angle and bottom contact configurations. With a mated height of just 1.90mm, it is ideal for space-sensitive applications requiring 25 circuits. Capable of operating in temperatures ranging from -40° to +150°C, the Easy-On connector is constructed with durable materials, including liquid crystal polymer and copper alloy, ensuring reliability and performance in various operating environments.
Compact size with a low mated height that enhances space saving designs
Right angle orientation allows for flexible routing options in enclosures
High durability with a maximum of 20 mating cycles, ensuring longevity
Beige resin colour for easy identification in diverse applications
Efficient current capacity of up to 1A per contact for reliable power transmission
Voltage rating of 125V supports a wide range of electronic devices
Embossed tape on reel packaging facilitates systematic storage and handling
