Molex, 200528-0080 1 mm Pitch 8 Way Right Angle FPC Connector, Bottom Contact
- RS Stock No.:
- 684-948
- Mfr. Part No.:
- 200528-0080
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
MYR9,978.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR9,978.57 | MYR3.326 |
*price indicative
- RS Stock No.:
- 684-948
- Mfr. Part No.:
- 200528-0080
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Bottom Contact | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Minimum Operating Temperature | -25°C | |
| Series | 200528-0080 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Housing Material | Phosphor Bronze, Liquid Crystal Polymer, Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Bottom Contact | ||
Orientation Right Angle | ||
Voltage 50V | ||
Minimum Operating Temperature -25°C | ||
Series 200528-0080 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Housing Material Phosphor Bronze, Liquid Crystal Polymer, Gold | ||
- COO (Country of Origin):
- JP
The Molex Easy-On FFC/FPC Connector is expertly engineered for seamless connectivity in compact electronic applications. Designed with a 1.00mm pitch and right-angle orientation, this connector ensures reliable performance in space-constrained environments. The bottom contact design, coupled with a robust 1.90mm height and gold over nickel plating, enhances durability and electrical reliability. Ideal for FFC/FPC cables, it supports smooth operation even in demanding conditions, making it a trusted choice for engineers seeking efficient interconnect solutions. With an active status, this connector not only meets industry standards but also ensures compliance with various regulatory requirements, ensuring peace of mind for users.
Right angle design facilitates easy integration into compact assemblies
Front flip actuator type ensures secure engagement and disengagement
Constructed from high quality materials, including phosphor bronze and liquid crystal polymer
Beige resin colour complements various electronic device aesthetics
Supports 8 circuits, allowing for versatile connectivity options in designs
Embossed tape on reel packaging ensures convenient handling and storage
Low halogen formulation aligns with environmental compliance standards
PCB mounting with retention capabilities enhances stability during use
