Molex, 200529-0080 1 mm Pitch 8 Way Right Angle FPC Connector, ZIF
- RS Stock No.:
- 684-954
- Mfr. Part No.:
- 200529-0080
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
MYR7,941.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR7,941.79 | MYR2.647 |
*price indicative
- RS Stock No.:
- 684-954
- Mfr. Part No.:
- 200529-0080
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Termination Type | ZIF | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Minimum Operating Temperature | -25°C | |
| Series | 200529-0080 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Housing Material | Phosphor Bronze, Liquid Crystal Polymer, Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Termination Type ZIF | ||
Orientation Right Angle | ||
Voltage 50V | ||
Minimum Operating Temperature -25°C | ||
Series 200529-0080 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Housing Material Phosphor Bronze, Liquid Crystal Polymer, Gold | ||
- COO (Country of Origin):
- JP
The Molex Easy-On FFC/FPC Connector is expertly designed to facilitate seamless connections in compact electronic applications. With a pitch size of 1.00mm and a reduced height of just 1.90mm, it ensures a reliable and space-efficient solution for right-angle surface mount configurations. This connector features single bottom contact connectivity, making it ideal for a variety of uses where space and performance are critical, particularly in todays compact electronic environments. The easy-to-use front flip actuator enhances usability while assuring a secure connection for up to 20 mating cycles, promoting longevity. Moreover, its compliance with multiple environmental standards underscores its commitment to sustainable electronics.
Right-angle orientation simplifies PCB layout and maximizes design versatility
Rated for a maximum current of 1.0A, suitable for a range of electronic applications
Temperature range of -40° to +85°C ensures reliability in diverse environmental conditions
Packaging as embossed tape on reel facilitates easy handling and installation
