Molex, 200529-0220 1 mm Pitch 22 Way Right Angle FPC Connector, ZIF

Subtotal (1 reel of 3000 units)*

MYR13,111.25

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +MYR13,111.25MYR4.37

*price indicative

RS Stock No.:
684-955
Mfr. Part No.:
200529-0220
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

22

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Pitch

1mm

Current

500mA

Mount Type

Surface

Termination Type

ZIF

Orientation

Right Angle

Voltage

50V

Series

200529-0220

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Housing Material

Gold, Liquid Crystal Polymer, Phosphor Bronze

COO (Country of Origin):
VN
The Molex Easy-On FFC/FPC Connector is engineered to provide a reliable and efficient connection solution for electronic applications. This connector features a 1.00mm pitch and a height of 1.90mm, presenting a sleek right-angle design that optimizes space in compact environments. With 22 circuits and a single bottom contact configuration, it excels in delivering stable performance for surface-mount applications. Designed with a black actuator, this product not only enhances functionality but also ensures a secure mating interface, making it an ideal choice for various connectivity needs. Furthermore, the connector’s low-halogen and RoHS-compliant materials highlight its commitment to environmental responsibility, ensuring robust conductance without compromising safety standards.

Beige resin colours distinguishes the connector for easy identification

Compatible with a range of 1.00mm pitch Premo-Flex FFC jumpers, enhancing versatility in applications

Operating temperature range of -40° to +85°C guarantees reliability in diverse conditions

Embossed tape on reel packaging facilitates efficient storage and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy