Molex, 200529-0060 1 mm Pitch 6 Way Right Angle FPC Connector, ZIF

Subtotal (1 reel of 3000 units)*

MYR7,342.36

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +MYR7,342.36MYR2.447

*price indicative

RS Stock No.:
683-854
Mfr. Part No.:
200529-0060
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

6

Contact Material

Phosphor Bronze

Current

500mA

Pitch

1mm

Mount Type

Surface

Termination Type

ZIF

Orientation

Right Angle

Voltage

50V

Series

200529-0060

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Housing Material

Phosphor Bronze, Liquid Crystal Polymer, Gold

COO (Country of Origin):
JP
The Molex Easy-On FFC/FPC Connector offers a cutting-edge solution for connecting flexible flat cables (FFC) or flexible printed circuits (FPC) in various applications. Designed with a 1.00mm pitch and a modest height of 1.90mm, this connector features a single bottom contact that ensures reliable connections in tight spaces. Its right-angle, surface mount design not only optimizes PCB space but also enhances ease of assembly. With six circuits available, it’s ideal for applications that demand compact and efficient connectivity. This connector is classified as obsolete, yet remains a noteworthy part of the trusted 200529 series, designed to meet evolving connectivity requirements while providing exceptional performance and durability.

Low-Halogen status indicates reduced environmental impact

Compliant with industry standards such as EU RoHS and REACH SVHC

Net weight of 103.438mg facilitates lightweight assembly without compromising performance

Compatible with several 1.00mm pitch Premo-Flex FFC jumpers, expanding connectivity options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy