Molex, 200528-0130 1 mm Pitch 13 Way Right Angle FPC Connector, Bottom Contact
- RS Stock No.:
- 683-599
- Mfr. Part No.:
- 200528-0130
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
MYR40,832.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR40,832.28 | MYR13.611 |
*price indicative
- RS Stock No.:
- 683-599
- Mfr. Part No.:
- 200528-0130
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 13 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Bottom Contact | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 200528-0130 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Housing Material | Phosphor Bronze, LCP, Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 13 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Bottom Contact | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 200528-0130 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Housing Material Phosphor Bronze, LCP, Gold | ||
- COO (Country of Origin):
- JP
The Molex Easy-On FFC/FPC Connector designed for reliable and efficient connectivity in compact electronic applications. This connector features a 1.00mm pitch and offers a right-angle, bottom contact configuration, ensuring optimal space usage and ease of integration into your device. It is crafted from high-quality materials, including phosphor bronze and liquid crystal polymer, providing durability and excellent performance. With a height of 1.90mm and a capacity for 13 circuits, this connector is ideal for various applications, from consumer electronics to advanced industrial solutions. The product remains compliant with crucial environmental regulations, ensuring safety and responsibility in usage.
Active status ensures availability for current electronic designs
1 mm pitch allows for tight spacing in compact environments
Supports up to 1A current per contact for efficient power delivery
Easy actuating front flip actuator simplifies the mating process
Manufactured from low halogen materials, aligning with environmental standards
Embossed tape on reel packaging enhances storage and dispensing
Compatible with 1 mm pitch Premo Flex FFC jumpers for flexible design options
