Molex, 200528-0131 1 mm Pitch 13 Way Right Angle FPC Connector, Bottom Contact
- RS Stock No.:
- 684-949
- Mfr. Part No.:
- 200528-0131
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
MYR35,637.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR35,637.88 | MYR11.879 |
*price indicative
- RS Stock No.:
- 684-949
- Mfr. Part No.:
- 200528-0131
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 13 | |
| Contact Material | Copper Alloy | |
| Pitch | 1mm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Bottom Contact | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 200528-0131 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Housing Material | Gold, Phosphor Bronze, Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 13 | ||
Contact Material Copper Alloy | ||
Pitch 1mm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Bottom Contact | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 200528-0131 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Housing Material Gold, Phosphor Bronze, Liquid Crystal Polymer | ||
- COO (Country of Origin):
- VN
The Molex Easy-On FFC/FPC Connector is a top-tier interconnect solution designed for applications that demand reliable performance in tight spaces. Ideal for circuit applications, this connector offers a compact, right-angled design that enables efficient PCB integration. With a pitch of 1.00mm and a robust structure, the connector supports 13 circuits while maintaining a maximum operating temperature of 150°C. Its gold over nickel plating ensures excellent electrical conductivity and durability, making it a solid choice for high-performance devices.
Compact design enables space saving solutions for circuit applications
Right angle configuration facilitates easy PCB integration
Supports up to 13 circuits for versatile connectivity
Gold over nickel plating provides superior conductivity and corrosion resistance
Durable construction withstands up to 20 mating cycles for long term use
Front flip actuator type ensures ease of use and secure connections
Constructed from liquid crystal polymer for high thermal and chemical resilience
Surface mount packaging type optimises circuit layout efficiency
Low halogen compliance reflects commitment to environmentally friendly practices
