Molex, 200528-0231 1 mm Pitch 23 Way Right Angle FPC Connector, Bottom Contact
- RS Stock No.:
- 684-781
- Mfr. Part No.:
- 200528-0231
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
MYR48,392.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR48,392.44 | MYR16.131 |
*price indicative
- RS Stock No.:
- 684-781
- Mfr. Part No.:
- 200528-0231
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 23 | |
| Product Type | FPC Connector | |
| Contact Material | Copper Alloy | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Termination Type | Bottom Contact | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 200528-0231 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Housing Material | Liquid Crystal Polymer, Gold, Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 23 | ||
Product Type FPC Connector | ||
Contact Material Copper Alloy | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Termination Type Bottom Contact | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 200528-0231 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Housing Material Liquid Crystal Polymer, Gold, Phosphor Bronze | ||
- COO (Country of Origin):
- VN
The Molex easy-on FFC/FPC connector embodies cutting-edge design tailored for seamless connectivity in compact electronic environments. Engineered with a 1.00mm pitch, this right-angle connector aids in efficient space utilisation while ensuring robust performance. With a height of just 1.90mm and supporting 23 circuits, it guarantees reliable connections in a variety of applications. Its gold over nickel plating ensures superior conductivity and longevity, while the front flip actuator simplifies operation. Operating effectively within a temperature range from -40°C to +150°C, this connector is an ideal choice for applications that demand durability and flexibility.
Active status ensures current availability
Durable construction supports up to 20 mating cycles
Beige resin colour offers aesthetic appeal and visibility
Front flip actuator design promotes easy connection handling
Liquid Crystal Polymer material enhances environmental resistance
PCB retention ensures secure mount stability during operation
Embossed tape on reel packaging simplifies bulk deployment
Polarised design to prevent incorrect installation
Low halogen composition aligns with modern environmental standards
