nVent HOFFMAN EKSS Series 304 Stainless Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP66, 2000 x 800
- RS Stock No.:
- 275-647
- Mfr. Part No.:
- EKSS20084
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR34,302.71
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR34,302.71 |
*price indicative
- RS Stock No.:
- 275-647
- Mfr. Part No.:
- EKSS20084
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 1 | |
| IP Rating | IP66 | |
| Series | EKSS | |
| Door Type | Opaque | |
| Construction Type | Welded | |
| Body Material | 304 Stainless Steel | |
| External Dimensions | 2000 x 800 x 400mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 1 | ||
IP Rating IP66 | ||
Series EKSS | ||
Door Type Opaque | ||
Construction Type Welded | ||
Body Material 304 Stainless Steel | ||
External Dimensions 2000 x 800 x 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure, designed to meet the rigorous demands of diverse environments, combines durability and practicality. With a robust IP66 rating, this enclosure protects against water and dust ingress, significantly reducing the risk of component failure and unscheduled downtime. The single-door design features a well-engineered locking mechanism, ensuring security while maintaining ease of access. Tailored for flexibility, it offers adjustable mounting solutions and is available in a range of sizes.
Includes a one piece bottom plate designed for maximum sealing effectiveness
Features separate welded earthing studs for reliable grounding
Delivered fully assembled with recyclable packing materials for eco friendliness
Universally applicable meeting various industry standards for safety and performance
Features separate welded earthing studs for reliable grounding
Delivered fully assembled with recyclable packing materials for eco friendliness
Universally applicable meeting various industry standards for safety and performance
Related links
- nVent HOFFMAN EKSS Series 304 Stainless Steel Single-Door-Door Floor Standing Enclosure IP66, 2000 x 1000
- nVent HOFFMAN EKSS Series 304 Stainless Steel Single-Door-Door Floor Standing Enclosure IP66, 1800 x 800
- nVent HOFFMAN EKSS Series 304 Stainless Steel Single-Door-Door Floor Standing Enclosure IP66, 1400 x 800
- nVent HOFFMAN EKSS Series 304 Stainless Steel Single-Door-Door Floor Standing Enclosure IP66, 1600 x 800
- nVent HOFFMAN EKSS Series 304 Stainless Steel Single-Door-Door Floor Standing Enclosure IP66, 1600 x 1000
- nVent HOFFMAN EKSS Series 304 Stainless Steel Single-Door-Door Floor Standing Enclosure IP66, 1600 x 600
- nVent HOFFMAN EKSS Series 304 Stainless Steel Single-Door-Door Floor Standing Enclosure IP66, 1800 x 600
- nVent HOFFMAN EKSS Series 304 Stainless Steel Single-Door-Door Floor Standing Enclosure IP66, 1800 x 1000
