nVent HOFFMAN EKSS Series 304 Stainless Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP66, 1400 x 800

Subtotal (1 unit)*

MYR25,576.43

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR25,576.43

*price indicative

RS Stock No.:
275-271
Mfr. Part No.:
EKSS14084
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

1

IP Rating

IP66

Series

EKSS

Door Type

Opaque

Construction Type

Welded

Body Material

304 Stainless Steel

External Dimensions

1400 x 800 x 400mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure is designed to provide robust protection in various environments. Built to IP 66 standards, it ensures that water and dust do not compromise your valuable components, effectively minimising the risk of failure and downtime. The enclosure’s sturdy construction features a one-piece body made from AISI 304 pre-grained stainless steel, promising durability and longevity. Ideal for a diverse range of applications, the EKSS series is available in multiple sizes, catering to different installation requirements.

Equipped with a robust external espagnolette locking system for heightened security
Includes a one piece bottom plate with a polyurethane gasket for optimal sealing
Standardised facilities accommodate rear door installation
Easily adjustable mounting plates help simplify installation processes

Related links