nVent HOFFMAN EKSS Series 304 Stainless Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP66, 2000 x 1000

Subtotal (1 unit)*

MYR24,185.68

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR24,185.68

*price indicative

RS Stock No.:
275-648
Mfr. Part No.:
EKSS20104
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

1

IP Rating

IP66

Series

EKSS

Door Type

Opaque

Construction Type

Welded

Body Material

304 Stainless Steel

External Dimensions

2000 x 1000 x 400mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure is engineered to deliver exceptional performance in harsh environments. Crafted from AISI 304 pre-grained stainless steel, the enclosure offers a robust solution for safeguarding critical components. With an IP66 rating, this enclosure effectively keeps water and dust at bay, minimising the risk of failure and downtime. The single door design, featuring left or right-hand opening options, provides convenient access while maintaining security with an advanced four-point locking system.

Supplied with a double folded mounting plate for straightforward installation
Welded earthing studs ensure safety in electrical applications
All packaging materials are recyclable promoting environmental responsibility