nVent HOFFMAN EKSS Series 304 Stainless Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP66, 1600 x 1000

Subtotal (1 unit)*

MYR34,034.11

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR34,034.11

*price indicative

RS Stock No.:
275-641
Mfr. Part No.:
EKSS16104
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

1

IP Rating

IP66

Series

EKSS

Door Type

Opaque

Construction Type

Welded

Body Material

304 Stainless Steel

External Dimensions

1600 x 1000 x 400mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure is engineered for performance and protection in demanding environments. With its robust IP 66 rating, the enclosure ensures complete resistance against water and dust ingress, safeguarding critical electrical components. Designed for versatility, the compact enclosure fits seamlessly into various settings and is available in multiple sizes. Its expertly crafted features include a durable one-piece body and a secure four-point locking mechanism.

Equipped with separate earthing studs ensuring optimal safety
Delivers high performance protection compliant with stringent industry standards
Supports seamless integration with various mounting accessories and options