nVent HOFFMAN EKSS Series 304 Stainless Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP66, 1600 x 800

Subtotal (1 unit)*

MYR29,777.06

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR29,777.06

*price indicative

RS Stock No.:
275-640
Mfr. Part No.:
EKSS16084
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

1

IP Rating

IP66

Series

EKSS

Door Type

Opaque

Construction Type

Welded

Body Material

304 Stainless Steel

External Dimensions

1600 x 800 x 400mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure offers an outstanding solution for safeguarding your equipment. Designed with an IP 66 protection rating, it ensures optimal safety against water and dust ingress, making it ideal for various environments. Constructed from AISI 304 pre-grained stainless steel, this enclosure is robust and durable, featuring a one-piece body and a removable rear panel. With multiple sizes available, the it effectively eliminates downtime caused by component failure, presenting a reliable option for businesses facing challenging operational conditions.

Regulatory compliance with industry standards including cULus Listed and CE
Includes a standard facility for rear door mounting to maximise accessibility
Designed with easy to install mounting plates that are adjustable in depth

Related links