nVent HOFFMAN EKSS Series 304 Stainless Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP66, 1800 x 800

Subtotal (1 unit)*

MYR31,441.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR31,441.00

*price indicative

RS Stock No.:
275-644
Mfr. Part No.:
EKSS18084
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

1

IP Rating

IP66

Series

EKSS

Door Type

Opaque

Construction Type

Welded

Body Material

304 Stainless Steel

External Dimensions

1800 x 800 x 400mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure is designed for robust performance in challenging environments. The enclosure is part of the EKSS series, recognised for its compact design and superior protection. Engineered with an IP66 rating, it effectively fends off water and dust, ensuring that your components are shielded from potential damage that can lead to costly downtimes. The one-piece body is constructed from high-quality AISI 304 stainless steel, promising not only longevity but also a sleek brushed finish.

Includes standard facilities for rear door mounting and easy access
Environmentally friendly packaging is fully recyclable
Compatible with various accessories for enhanced functionality

Related links