nVent HOFFMAN EKSS Series 304 Stainless Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP66, 1800 x 600
- RS Stock No.:
- 275-643
- Mfr. Part No.:
- EKSS18064
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR27,376.93
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR27,376.93 |
*price indicative
- RS Stock No.:
- 275-643
- Mfr. Part No.:
- EKSS18064
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 1 | |
| IP Rating | IP66 | |
| Series | EKSS | |
| Door Type | Opaque | |
| Construction Type | Welded | |
| Body Material | 304 Stainless Steel | |
| External Dimensions | 1800 x 600 x 400mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 1 | ||
IP Rating IP66 | ||
Series EKSS | ||
Door Type Opaque | ||
Construction Type Welded | ||
Body Material 304 Stainless Steel | ||
External Dimensions 1800 x 600 x 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure is designed to meet the demands of various environments while ensuring high protection standards. With a robust construction featuring AISI 304 pre-grained stainless steel, this enclosure offers superior durability and IP66 ingress protection, safeguarding valuable components from dust and water ingress. Ideal for ensuring operational integrity, its thoughtful design includes a versatile mounting plate adjustable at 25mm increments, allowing for easy installation and custom configurations.
Features an integrated earthing system for secure grounding
Comes fully assembled for immediate installation and use
Double folded bottom plate design enhances durability and sealing
All packaging materials are recyclable promoting eco friendliness
Comes fully assembled for immediate installation and use
Double folded bottom plate design enhances durability and sealing
All packaging materials are recyclable promoting eco friendliness
