nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 2000 x 1200 x
- RS Stock No.:
- 275-371
- Mfr. Part No.:
- MCD20128R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR18,527.60
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18,527.60 |
*price indicative
- RS Stock No.:
- 275-371
- Mfr. Part No.:
- MCD20128R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | MCD | |
| Door Type | Double Door | |
| Construction Type | Welded | |
| Body Material | Mild Steel | |
| External Dimensions | 2000 x 1200 x 800mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series MCD | ||
Door Type Double Door | ||
Construction Type Welded | ||
Body Material Mild Steel | ||
External Dimensions 2000 x 1200 x 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure, crafted from mild steel, offers an ideal solution for space-constrained environments. Designed for convenience, the MCD series allows for easy access while ensuring maximum protection for components with an IP 55 rating. The double door configuration not only facilitates usability but also enhances the structural strength by distributing the load across two doors. With a focus on safety, this enclosure is engineered to meet industry standards, making it a reliable choice for various applications.
Integrates with standard modular systems for simplified configurations
Earthed panels increase safety and reduce electrical hazards
Recyclable packing materials contribute to environmental sustainability
Earthed panels increase safety and reduce electrical hazards
Recyclable packing materials contribute to environmental sustainability
Related links
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1200 x
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x 1200 x
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 2200 x 1200 x
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1600 x
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 800 x
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1000 x
- nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1200 x
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x 800 x
