nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 2000 x 1000 x

Subtotal (1 unit)*

MYR12,862.31

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR12,862.31

*price indicative

RS Stock No.:
275-363
Mfr. Part No.:
MCD20106R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

2

IP Rating

IP55

Series

MCD

Door Type

Double Door

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

2000 x 1000 x 600mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure is specifically designed to optimise space while providing robust protection for its contents. The innovative design allows for easy access without the bulk of a single door, making it perfect for installations in confined areas. Crafted from high-quality mild steel and finished in a light grey powder coating, this enclosure combines aesthetics with durability. With a superior IP55 protection degree, it is well-suited for a variety of applications, ensuring that important components are safeguarded against dust and water ingress.

Modular design allows for combined or stand alone installations
Includes a double folded adjustable mounting plate for versatile setups
Compliance with multiple industry standards ensures reliability

Related links