nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 1800 x 800 x
- RS Stock No.:
- 275-058
- Mfr. Part No.:
- MCD18085R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR10,131.71
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,131.71 |
*price indicative
- RS Stock No.:
- 275-058
- Mfr. Part No.:
- MCD18085R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | MCD | |
| Door Type | Double Door | |
| Construction Type | Welded | |
| Body Material | Mild Steel | |
| External Dimensions | 1800 x 800 x 500mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series MCD | ||
Door Type Double Door | ||
Construction Type Welded | ||
Body Material Mild Steel | ||
External Dimensions 1800 x 800 x 500mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure is expertly designed for applications in tight spaces, prioritising ease of access and enhanced loading capacity. With a clever dual-door design, it allows for unobtrusive installation and operation, making it ideal for environments where space is at a premium. Constructed from robust mild steel, the enclosure boasts an IP55 protection rating, ensuring that the internal components remain safeguarded against dust and water ingress. Its versatile dimensions and stylish light grey powder-coated finish not only enhance aesthetics but also provide long-lasting durability.
Powder coated finish offers enhanced protection against wear
Easy installation options cater to different configurations
Robust mounting plate supports efficient equipment placement
Independent earthing for improved safety and reliability
Removable roof panel enhances maintenance accessibility
Packaged on a recyclable pallet for environmentally conscious delivery
Easy installation options cater to different configurations
Robust mounting plate supports efficient equipment placement
Independent earthing for improved safety and reliability
Removable roof panel enhances maintenance accessibility
Packaged on a recyclable pallet for environmentally conscious delivery
